LM3450AEV230V30, Evaluation Board for LM3450A, 30W, 2 Stage Dimmable LED Driver for a series string of 1 to 13 LEDs
Texas Instruments이 부품 LM3450AMT 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Downlighting
- Indoor & Outdoor Lighting
- LED Bulb
- Lighting Dimmer
- Office Troffer
- Power Supplies
Description
- LM3450AEV230V30, Evaluation Board is designed to provide an AC to LED solution for a 30W LED load. Specifically, it takes an AC mains input and converts it to a constant current output of 700 mA for a series string of 1 to 13 LEDs (maximum LED stack voltage of 45V). There are two assembly versions designed to operate from two different nominal AC input voltages, 120VAC or 230VAC. The board employs a two stage design with an LM3450A flyback primary stage and an LM3409HV secondary stage. The LM3450A provides an isolated 50V regulated output voltage and a power factor corrected input current
최종 제품의 경우
-
Input Voltage90 to 135 (AC) V
-
Output Voltage50 V
-
Output Current0.7 A
-
Output Power30 W
-
Number of Derived Elements1 to 13
피쳐링 부품 (14)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CNY17F-3S | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD | 구매 | |
|
LMV431AIM5X/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 구매 | |
|
CNY17F-3S-TA1 | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R | 구매 | |
|
LM3409HVMY/NOPB | Texas Instruments | LED Drivers | LED Driver 2000uA Supply Current 10-Pin HVSSOP EP T/R | 구매 | |
|
LMV431AIM5X/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 구매 | |
|
LM3409HVMYX/NOPB | Texas Instruments | LED Drivers | LED Driver 2000uA Supply Current 10-Pin HVSSOP EP T/R | 구매 | |
|
LM3409HVMY/NOPB | Texas Instruments | LED Drivers | LED Driver 2000uA Supply Current 10-Pin HVSSOP EP T/R | 구매 | |
|
LMV431AIM5/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 구매 | |
|
LMV431AIM5/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 구매 | |
|
LM3409HVMYX/NOPB | Texas Instruments | LED Drivers | LED Driver 2000uA Supply Current 10-Pin HVSSOP EP T/R | 구매 | |
|
LM3450AMT/NOPB | Texas Instruments | LED Drivers | LED Driver 9V/12V/15V/18V 16-Pin TSSOP Tube | 구매 | |
|
LM3450AMTX/NOPB | Texas Instruments | LED Drivers | LED Driver 9V/12V/15V/18V 16-Pin TSSOP T/R | 구매 |