LM34904EVM, Evaluation Module using LM34904, 500-mA Current Limited Power Switch
Texas Instruments이 부품 LM34904ITM 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Handsets
- Notebook
- Portable
- Tablet
Description
- LM34904EVM, Evaluation Module helps designers evaluate the performance of the LM34904 current limited power switch. The LM34904 is a 0.5A PFET switch used to control the input voltage of electronic devices. It is easily integrated into system designs that have a 2.8V to 5.3V voltage rail. Besides the 0.4U PFET switch, the LM34904 can be enabled or disabled by a logic signal. The IC monitors the presence of a down-stream electronic device via a dedicated pin to decide whether to turn on the PFET switch. A power good signal generated by the IC can be used by system control to determine the status of the switch
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.8 to 5.3 V
-
Output Current0.5 A
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM34904ITM/NOPB | Texas Instruments | Current Limit Switches | Current Limit SW 1-IN 1-OUT 2.8V to 5.3V 0.5A 6-Pin Micro SMD T/R | 구매 | |
|
LM34904ITMX/NOPB | Texas Instruments | Current Limit Switches | Current Limit SW 1-IN 1-OUT 2.8V to 5.3V 0.5A 6-Pin Micro SMD T/R | 구매 | |
|
LM34904ITM/NOPB | Texas Instruments | Current Limit Switches | Current Limit SW 1-IN 1-OUT 2.8V to 5.3V 0.5A 6-Pin Micro SMD T/R | 구매 | |
|
LM34904ITMX/NOPB | Texas Instruments | Current Limit Switches | Current Limit SW 1-IN 1-OUT 2.8V to 5.3V 0.5A 6-Pin Micro SMD T/R | 구매 |