LM3549-I2C-SW, Evaluation Board using LM3549, 4-LEDs high powered LED driver for LED lighting
Texas Instruments이 부품 LM3549SQ 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- LED Lighting
- Projector
Description
- LM3549-I2C-SW, Evaluation Board using LM3549 is a high power LED driver with up to 700mA output current. It has three constant current LED drivers and a Buck-Boost SMPS for driving RGB LEDs with high efficiency. LED drivers are designed for sequential drive so only one driver can be enabled at a time. LED driver output current settings can be stored to integrated non-volatile memory which allows Standalone operation without I2C interface
최종 제품의 경우
-
Output Current0.7 A
-
Number of Derived Elements4
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM3549SQX/NOPB | Texas Instruments | LED Drivers | LED Driver 3 Segment 3000uA Supply Current 24-Pin WQFN EP T/R | 구매 | |
|
LM3549SQ/NOPB | Texas Instruments | LED Drivers | LED Driver 3 Segment 3000uA Supply Current 24-Pin WQFN EP T/R | 구매 | |
|
C8051F326-GM | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 16KB Flash 3.3V 28-Pin QFN EP Tube | 구매 | |
|
LM3549SQE/NOPB | Texas Instruments | LED Drivers | LED Driver 3 Segment 3000uA Supply Current 24-Pin WQFN EP T/R | 구매 | |
|
C8051F326-GMR | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 16KB Flash 3.3V 28-Pin QFN EP T/R | 구매 | |
|
LM3549SQE/NOPB | Texas Instruments | LED Drivers | LED Driver 3 Segment 3000uA Supply Current 24-Pin WQFN EP T/R | 구매 | |
|
LM3549SQ/NOPB | Texas Instruments | LED Drivers | LED Driver 3 Segment 3000uA Supply Current 24-Pin WQFN EP T/R | 구매 | |
|
LM3549SQX/NOPB | Texas Instruments | LED Drivers | LED Driver 3 Segment 3000uA Supply Current 24-Pin WQFN EP T/R | 구매 |