LM43602PWPEVM, Evaluation Module for the LM43602PWP Synchronous Step-Down Converter
Texas Instruments이 부품 LM43602PWP 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automotive and Transportation
- Commercial
- Communications and Telecom
- Industrial
- Power Supplies
Description
- LM43602PWPEVM, evaluation module (EVM) helps designers evaluate the operation and performance of the LM43602 Wide-Vin Simple Switcher 2A Buck Regulator. The device offers configurability in output voltage (1.0V to 28V), synchronous rectification and adjustable frequency range from 200 kHz up to 2.2MHz. It also offers external frequency synchronization, power good flag, precision enable to program UVLO and internal compensation. The LM43602EVM is configured for an output voltage of 3.3V and a switching frequency of 500 kHz
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 36 V
-
Output Voltage3.3 V
-
Output Current2 A
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PTS080501B100RP100 | Vishay | Temperature and Humidity Sensors | Thermistor RTD 100 Ohm 2-Pin 0805 Surface Mount Solder Pad T/R | 구매 | |
|
LM43602PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 1V to 28V 2A 16-Pin HTSSOP EP Tube | 구매 |