LM5015ISOEVAL/NOPB, Evaluation Board for the LM5015 High Voltage Isolated Two-Switch Flyback DC-DC Regulator
Texas Instruments이 부품 LM5015MH 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- LM5015ISOEVAL/NOPB, Evaluation Board for the LM5015 High Voltage Isolated Two-Switch Flyback DC-DC Regulator. The LM5015 Isolated DC-DC Regulator evaluation board provides a low cost and fully functional DC-DC regulator without employing any discrete power MOSFET. The evaluation board can be configured as an Isolated Two-Switch Flyback DC-DC Regulator. The factory default configuration of the evaluation board is forward topology
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage5 V
-
Output Current3 A
-
Efficiency86 %
-
TopologyFlyback
피쳐링 부품 (26)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMV431ACM5X/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 구매 | |
|
LMV431AIM5/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 구매 | |
|
LMV431AIMF/S7002307 | Texas Instruments | Voltage References | LMV431/LMV431A/LMV431B LOW-VOLTAGE (1.24V) ADJUSTABLE PRECISION SHUNT REGULATORS | 구매 | |
|
LMV431AIZ/LFT3 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin TO-92 T/R | 구매 | |
|
LMV431AIZ/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin TO-92 Bulk | 구매 | |
|
LMV431AIZ/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin TO-92 Bulk | 구매 | |
|
LMV431ACM5/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 구매 | |
|
LMV431ACM5X/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 구매 | |
|
LMV431ACM5/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 구매 | |
|
LMV431AIM5/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 구매 | |
|
LMV431AIMFX/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
LMV431AIM5X/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 구매 |