LM5070AEEVAL /NOPB, Integrated Power Over Ethernet PD Interface and PWM Controller
Texas Instruments이 부품 LM5070MTC 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- PoE Power Supply
Description
- LM5070AEEVAL /NOPB, Integrated Power Over Ethernet PD Interface and PWM Controller. The LM5070 AE (Area Efficient) evaluation board is designed to provide an IEEE802.3af compliant, Power over Ethernet (PoE) power supply. The power supply features the LM5070 PoE powered device (PD) interface and controller integrated circuit (IC) configured in the versatile flyback topology
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage32 to 57 V
-
Output Voltage3.3 V
-
Output Current0 to 3.3 A
-
Efficiency84 %
-
TopologyFlyback
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMV431ACM5/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 구매 | |
|
PS2501L-1-H-A | Renesas Electronics | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 구매 | |
|
LMV431ACM5X/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 구매 | |
|
LMV431ACM5/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 구매 | |
|
LMV431ACM5X/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 구매 | |
|
LM5070MTC-50/NOPB | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 1.8V 75V 13W 16-Pin TSSOP | 구매 | |
|
LM5070MTCX-50/NOPB | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 1.8V 75V 13W 16-Pin TSSOP | 구매 | |
|
LM5070MTC-80/NOPB | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 1.8V 75V 13W 16-Pin TSSOP | 구매 | |
|
LM5070MTCX-80/NOPB | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 1.8V 75V 13W 16-Pin TSSOP | 구매 | |
|
LM5070MTCX-50/NOPB | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 1.8V 75V 13W 16-Pin TSSOP | 구매 | |
|
LM5070MTC-50/NOPB | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 1.8V 75V 13W 16-Pin TSSOP | 구매 | |
|
LM5070MTC-80/NOPB | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 1.8V 75V 13W 16-Pin TSSOP | 구매 |