LM5116-12EVA, Evaluation Board for LM5116, 12V DC to DC Single Output Power Supply
Texas Instruments이 부품 LM5116MHX 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- LM5116-12EVAL, Evaluation Board is designed to provide the design engineer with a fully functional power converter based on Emulated Current Mode Control to evaluate the LM5116 controller IC. The evaluation board provides a 12V output with a 5A current capability. The operating input voltage ranges from 15V to 80V. The design operates at 250kHz, a good compromise between conversion efficiency and solution size
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage15 to 80 V
-
Output Voltage12 V
-
Output Current0 to 5 A
-
Efficiency97.5 %
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM5116MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 20-Pin HTSSOP EP T/R | 구매 | |
|
LM5116MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 20-Pin HTSSOP EP T/R | 구매 |