LM5119EVAL, Evaluation Board using LM5119 a fully functional dual output buck converter
Texas Instruments이 부품 LM5119PSQ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- LM5119EVAL, Evaluation Board provides the design engineer with a fully functional dual output buck converter, employing the LM5119 Dual Emulated Current Mode Synchronous Buck Controller. The evaluation board is designed to provide both 10V and 5V outputs over an input range of 14V to 55V. Also the evaluation board can be easily configured for a single 10V, 8A regulator. Its Nominal Switching Frequency is 230 KHz
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage14 to 55 V
-
Output Voltage5|10 V
-
Output Current4@10V|8@5V A
-
Efficiency96.5 %
-
TopologyBuck
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM5119PSQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 15A 220kHz/530kHz Automotive AEC-Q100 32-Pin WQFN EP T/R | 구매 | |
|
LM5119PSQE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 15A 220kHz/530kHz Automotive AEC-Q100 32-Pin WQFN EP T/R | 구매 | |
|
LM5119PSQX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 15A 220kHz/530kHz Automotive AEC-Q100 32-Pin WQFN EP T/R | 구매 | |
|
LM5119PSQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 15A 220kHz/530kHz Automotive AEC-Q100 32-Pin WQFN EP T/R | 구매 | |
|
LM5119PSQE | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 220kHz/530kHz 32-Pin WQFN EP T/R Automotive AEC-Q100 | 구매 | |
|
LM5119PSQX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 15A 220kHz/530kHz Automotive AEC-Q100 32-Pin WQFN EP T/R | 구매 | |
|
LM5119PSQE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 15A 220kHz/530kHz Automotive AEC-Q100 32-Pin WQFN EP T/R | 구매 |