LM5160DNTBKEVM, Evaluation Board using the LM5160 Wide Input 65V, 1.5A Synchronous Step-Down DC-DC Converter
Texas Instruments이 부품 LM5160DNT 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automotive and Transportation
- E-Power Meter
- Industrial Programmable Logic Controllers (PLCs)
- Power Line Communication
Description
- LM5160DNTBKEVM, Evaluation Board using the LM5160 Wide Input 65V, 1.5A Synchronous Step-Down DC-DC Converter. The LM5160DNTBKEVM evaluation board provides a fully functional buck regulator, employing the constant on-time (COT) operating principle. This evaluation board provides a 5V output over an input range of 10V to 60V. The circuit delivers load currents to 1.5A. The application schematic is setup up to operate from a 24V nominal bus. The nominal switching frequency is approximately 300kHz. The high side and low side MOSFETs are integrated inside the LM5160
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage10 to 60 V
-
Output Voltage5 V
-
Output Current1.5 A
-
TopologyBuck
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM5160DNTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 구매 | |
|
LM5160DNTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 구매 | |
|
LM5160DNTJ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 구매 |