LMH2120UMEVAL, AN-2064 LMH2120 Evaluation Board for LMH2120, 50 to 6000MHz RF Power Detector
Texas Instruments이 부품 LMH2120UM 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- CDMA Cellular/PCS Handsets
- Cellular Phone
Description
- LMH2120UMEVAL, AN-2064 LMH2120 Evaluation Board for LMH2120, 50 to 6000MHz RF Power Detector. The LMH2120 is a 40dB Linear RMS power detector particularly suited for accurate power measurement of modulated RF signals that exhibit large peak-to-average ratios, large variations of the signal envelope. Such signals are encountered in W-CDMA and LTE cell phones. The RMS measurement topology inherently ensures a modulation insensitive measurement
최종 제품의 경우
-
Operating Frequency50 to 6000 MHz
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMH2120UMX/NOPB | Texas Instruments | Specialized Power ICs and Modules | Linear RMS Power Detector 6-Pin DSBGA T/R | 구매 | |
|
LMH2120UM | Texas Instruments | Specialized Power ICs and Modules | Linear RMS Power Detector 6-Pin DSBGA T/R | 구매 | |
|
LMH2120UM/NOPB | Texas Instruments | Specialized Power ICs and Modules | Linear RMS Power Detector 6-Pin DSBGA T/R | 구매 | |
|
LMH2120UM/NOPB | Texas Instruments | Specialized Power ICs and Modules | Linear RMS Power Detector 6-Pin DSBGA T/R | 구매 | |
|
LMH2120UMX/NOPB | Texas Instruments | Specialized Power ICs and Modules | Linear RMS Power Detector 6-Pin DSBGA T/R | 구매 |