LMK00301EVAL/NOPB, Evaluation Board for the LMK00301 Clock Buffer and Driver
Texas Instruments이 부품 LMK00301SQ 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Clock Management and Distribution
- Communications and Telecom
- Servers
- Switch/Router line card
Description
- LMK00301EVAL/NOPB, Evaluation Board for the LMK00301 Clock Buffer and Driver. The LMK00301 Evaluation Board allows functional and performance verification of the LMK00301 high-performance 1:10 differential fan-out buffer device
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ABLS-25.000MHZ-B4-F-T | Abracon | Crystals | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R | 구매 | |
|
LP3878SD-ADJ | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin WSON EP T/R | 구매 |