LMK03001CEVAL, Evaluation Board using LMK03001 Precision Clock Conditioner with Integrated VCO (1843 - 2160 MHz)
Texas Instruments이 부품 LMK03001CISQ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Clock and Timing Devices
- DSLAM
- Medical and Healthcare
- Military and Aerospace
- Optical Networking
- Test Equipment
- Wireless Infrastructure
Description
- LMK03001CEVAL, Evaluation Board using LMK03001 Precision Clock Conditioner with Integrated VCO. The package consists of an Evaluation Board, Evaluation Board Instructions, and a cable for programming the device through a PC parallel port. Code-Loader is the software used to program the evaluation board. Code Loader will run on a Windows 2000 or Windows XP PC
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMK03001CISQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 1MHz to 20MHz-IN 48-Pin WQFN EP T/R | 구매 | |
|
LMK03001CISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 1MHz to 20MHz-IN 2160MHz-OUT 48-Pin WQFN EP T/R | 구매 | |
|
LMK03001CISQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 1MHz to 20MHz-IN 48-Pin WQFN EP T/R | 구매 | |
|
LMK03001CISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 1MHz to 20MHz-IN 2160MHz-OUT 48-Pin WQFN EP T/R | 구매 |