LMK04033BEVAL/NOPB, Evaluation Board using LMK04033 Precision Clock Conditioner with Dual PLLs and Integrated VCO
Texas Instruments이 부품 LMK04033BISQ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Clock and Timing Devices
- DSLAM
- Measurement Instruments
- Medical and Healthcare
- Military and Aerospace
- Optical Networking
- Test Equipment
- Video and Imaging
- Wireless Infrastructure
Description
- LMK04033BEVAL/NOPB, Evaluation Board using LMK04033 precision clock conditioners provides low-noise jitter cleaning, clock multiplication and distribution without the need for high-performance voltage controlled crystal oscillators (VCXO) module
최종 제품의 경우
-
Operating Frequency1840 to 2160 MHz
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMK04033BISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 400MHz-IN 1080MHz-OUT 48-Pin WQFN EP T/R | 구매 | |
|
LMK04033BISQE/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 400MHz-IN 1080MHz-OUT 48-Pin WQFN EP T/R | 구매 | |
|
LMK04033BISQE/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 400MHz-IN 1080MHz-OUT 48-Pin WQFN EP T/R | 구매 | |
|
LMK04033BISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 400MHz-IN 1080MHz-OUT 48-Pin WQFN EP T/R | 구매 | |
|
LMK04033BISQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 400MHz-IN 1080MHz-OUT 48-Pin WQFN EP T/R | 구매 | |
|
LMK04033BISQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 400MHz-IN 1080MHz-OUT 48-Pin WQFN EP T/R | 구매 |