LMP2021MAEVAL/NOPB, Instrumentation Amplifier Evaluation Board is configured as a differential-in, differential-out amplifier using the LMP2021
Texas Instruments이 부품 LMP2021MA 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Instrumentation and Measurement
- Thermocouple
Description
- LMP2021MAEVAL/NOPB, Instrumentation Amplifier Evaluation Board is configured as a differential-in, differential-out amplifier using the LMP2021,Also included is a precision reference and buffer to drive abridge sensor
최종 제품의 경우
-
Gain1 dB
-
Number of SuppliesSingle|Dual
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMP2021MA/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Zero Drift Amplifier R-R O/P 5.5V 8-Pin SOIC Tube | 구매 | |
|
LMP2021MAX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Zero Drift Amplifier R-R O/P 5.5V 8-Pin SOIC T/R | 구매 | |
|
LMP2021MA/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Zero Drift Amplifier R-R O/P 5.5V 8-Pin SOIC Tube | 구매 | |
|
LMP2021MAX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Zero Drift Amplifier R-R O/P 5.5V 8-Pin SOIC T/R | 구매 |