LMP8278MMEVAL/NOPB, LMP8278Q VSSOP Evaluation Board designed to evaluate the LMP8278Q current sense amplifier
Texas Instruments이 부품 LMP8278QMM 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automotive and Transportation
- Battery Management
- Electric Power Steering
- Fuel Injection
Description
- LMP8278MMEVAL/NOPB, LMP8278Q VSSOP Evaluation Board designed to evaluate the LMP8278Q current sense amplifier. The LMP8278Q is a 40V Common Mode, Unidirectional Precision Current Sensing amplifier with a gain of 14x. This board has an LMP8278Q part mounted on the PCB together with a de-coupling capacitor, power supply connections, and input and output connectors
최종 제품의 경우
-
Number of SuppliesSingle
-
Supply Voltage4.5 to 5.5 V
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMP8278QMM/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V Automotive AEC-Q100 8-Pin VSSOP T/R | 구매 | |
|
LMP8278QMMX/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V Automotive AEC-Q100 8-Pin VSSOP T/R | 구매 | |
|
LMP8278QMM/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V Automotive AEC-Q100 8-Pin VSSOP T/R | 구매 | |
|
LMP8278QMMX/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V Automotive AEC-Q100 8-Pin VSSOP T/R | 구매 | |
|
LMP8278QMME/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V Automotive AEC-Q100 8-Pin VSSOP T/R | 구매 | |
|
LMP8278QMME/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V Automotive AEC-Q100 8-Pin VSSOP T/R | 구매 |