LMX25311910EVAL, Evaluation Board using LMX2531LQ1910E high performance frequency synthesizer system with integrated VCO
Texas Instruments이 부품 LMX2531LQ1910E 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- 2G Wireless Base Station
- 3G Wireless Base Station
- Automotive and Transportation
- Broadband Access
- Instrumentation and Measurement
- RFID Reader
- Satellite Radio
- WiMAX/Wireless Broadband
- Wireless
- Wireless LAN
Description
- LMX25311910EVAL, Evaluation Board simplifies evaluation of the LMX2531LQ1910E PLL/VCO synthesizer system. The board enables all performance measurements with no additional support circuitry. The evaluation board consists of a LMX2531LQ1910E device, and a cable assembly. The cable assembly is bundled with the evaluation board for connecting to a PC through the parallel printer port
최종 제품의 경우
-
Output Frequency917 to 1014|1834 to 2028 MHz
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMX2531LQ1910E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 2028MHz-OUT 36-Pin WQFN EP T/R | 구매 | |
|
LMX2531LQ1910E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 2028MHz-OUT 36-Pin WQFN EP T/R | 구매 |