LNA Tuned for the 433.05 to 434.79MHz European ISM Band
Analog Devices이 부품 MAX2640 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Cordless Phone
- ISM-band Wireless
- Smart Phone
- Wireless LAN
Description
- LNA Tuned for the 433.05 to 434.79MHz European ISM Band. The MAX2640 is a low-cost, ultra-low-noise amplifier (LNA) designed for applications in the cellular PCS, GPS, 2.4GHz ISM and European ISM frequency bands. Operating from a single +2.7V to +5.5V supply, these devices consume only 3.5mA of current while providing low noise figure, high gain, high input IP3 and an operating frequency range that extends from 400MHz to 2500MHz
최종 제품의 경우
-
Operating Frequency433.05 to 434.79 MHz
-
Gain16.75 dB
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX2640EUT+T | Analog Devices | RF Amplifiers | RF Amp Single LNA 1.5GHz 5.5V 6-Pin SOT-23 T/R | 구매 | |
|
MAX2640AUT+T | Analog Devices | RF Amplifiers | RF Amp Single LNA 1.5GHz 5.5V 6-Pin SOT-23 T/R | 구매 | |
|
MAX2640EUT+ | Analog Devices | RF Amplifiers | RF Amp Single LNA 1.5GHz 5.5V 6-Pin SOT-23 T/R | 구매 | |
|
MAX2640AUT+ | Analog Devices | RF Amplifiers | RF Amp Single LNA 1.5GHz 5.5V 6-Pin SOT-23 T/R | 구매 |