LNBP20CR, Demo Board for LNB Supply and control voltage regulator (PARALLEL INTERFACE)
STMicroelectronics이 부품 MC34063 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Flash Card
- Graphics Card
- LCD TV Receiver
- Satellite Radio
- Sound Card
Description
- LNBP20CR, Demo Board for LNB Supply and control voltage regulator. LNBP is the integrated solution for supplying/interfacing satellite LNB modules. It gives good performances in a simple and economical way, with a minimum use of external components. It is comprised of functions that realize LNB supplying/interfacing in accordance to the international standards
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage13|18 V
-
Output Current0.5 A
-
TopologyBuck
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MC34063ACD-TR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SO N T/R | 구매 | |
|
MC34063EBN | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.5A 8-Pin PDIP Tube | 구매 | |
|
MC34063ECN | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.5A 8-Pin PDIP Tube | 구매 | |
|
MC34063ACN | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.5A 8-Pin PDIP Tube | 구매 | |
|
MC34063EBD-TR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SO N T/R | 구매 | |
|
MC34063ABD-TR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SO N T/R | 구매 | |
|
MC34063ABN | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.5A 8-Pin PDIP Tube | 구매 | |
|
MC34063ECD-TR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SO N T/R | 구매 |