Load Switch IC TCK321G, TCK322G, TCK323G Application & Circuit
Toshiba이 부품 TCK321G 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Battery Charger
- Mobile Devices
- Smart Phone
- Tablet
- Wearable Electronics
Description
- RD008, Operation and application of break-before-make switches designed for safe input selection. Main switches in battery charging and other applications for smartphones, tablets, wearable devices, and other mobile devices having multiple charging options. Main switches in battery charging and other applications for smartphones, tablets, wearable devices and other mobile devices having multiple charging options
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TCK322G,LF(S | Toshiba | Power Switches | Power Switch Hi Side 1-OUT 2A 98mOhm 16-Pin WCSP T/R | 구매 | |
|
TCK323G,LF(S | Toshiba | Power Switches | Single Output Power Multiplexer IC with Over Voltage Protection | 구매 | |
|
TCK322G,LF | Toshiba | Power Switches | Power Switch Hi Side 1-OUT 2A 98mOhm 16-Pin WCSP-C T/R | 구매 | |
|
TCK323G,LF | Toshiba | Power Switches | Power Switch Hi Side 1-OUT 98mOhm 16-Pin WCSP-C T/R | 구매 | |
|
TCK321G,LF(S | Toshiba | Power Switches | Power Switch Hi Side 1-OUT 2A 98mOhm 16-Pin WCSP T/R | 구매 |