Loss of Ground with inductive Load Using TLE625x High Speed CAN Transceiver
Infineon Technologies AG이 부품 TLE6251 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Environment
- Infotainment System
Description
- Loss of Ground with inductive Load Using TLE625x High Speed CAN Transceiver. It shows the issue. When the ground disconnects, the coil has to be demagnetized and the current is flowing in the less ohmic path available. One of the lowest ohmic path on the application is the CAN transceiver
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLE6251-2G | Infineon Technologies AG | Controller Area Network - CAN Transceivers | CAN 1MBd Sleep/Standby 5V Automotive AEC-Q100 14-Pin DSO T/R | 구매 | |
|
TLE6251DS | Infineon Technologies AG | Controller Area Network - CAN Transceivers | CAN 1MBd Sleep/Standby 5V 8-Pin DSO Automotive AEC-Q100 | 구매 | |
|
TLE6251D | Infineon Technologies AG | Controller Area Network - CAN Transceivers | CAN 1Mbps Normal/Standby 3.3V/5V Automotive AEC-Q100 8-Pin DSO T/R | 구매 | |
|
TLE6251DST | Infineon Technologies AG | Controller Area Network - CAN Transceivers | CAN 1MBd Sleep/Standby 5V Automotive AEC-Q100 8-Pin DSO T/R | 구매 | |
|
TLE6251DXUMA2 | Infineon Technologies AG | Controller Area Network - CAN Transceivers | CAN 1Mbps Normal/Standby 3.3V/5V Automotive AEC-Q100 8-Pin DSO T/R | 구매 |