Low-Distortion Sine Wave Oscillator with Precise RMS Amplitude Stability
Analog Devices이 부품 LT1632 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital Calibration
- Measurement Instruments
Description
- Circuit of the sine wave oscillator, consisting of a low-distortion LT1632-based Wien bridge oscillator core and an LTC1968-controlled amplitude stabilization loop. The output of the LTC1968 equals the RMS level of the sine wave divided by 3
최종 제품의 경우
-
Output Frequency500 KHz
피쳐링 부품 (23)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC2054CS5#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Zero Drift Amplifier R-R O/P 6V 5-Pin TSOT-23 T/R | 구매 | |
|
LTC1968IMS8#TRPBF | Analog Devices | RMS to DC Converters | RMS to DC Converter 1.05V 2400uA 8-Pin MSOP T/R | 구매 | |
|
LTC2054CS5#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Zero Drift Amplifier R-R O/P 6V 5-Pin TSOT-23 Tube | 구매 | |
|
LTC2054CS5#TRMPBF (CUT REEL) | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Zero Drift Amplifier R-R O/P 6V 5-Pin TSOT-23 T/R | 구매 | |
|
LTC1968IMS8 | Analog Devices | RMS to DC Converters | RMS to DC Converter 1.05V 2400uA 8-Pin MSOP | 구매 | |
|
LTC2054CS5 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Zero Drift Amplifier R-R O/P 6V 5-Pin TSOT-23 | 구매 | |
|
LTC1968IMS8#TR | Analog Devices | RMS to DC Converters | RMS to DC Converter 1.05V 2400uA 8-Pin MSOP T/R | 구매 | |
|
LTC1968CMS8#TRPBF | Analog Devices | RMS to DC Converters | RMS to DC Converter 1.05V 2400uA 8-Pin MSOP T/R | 구매 | |
|
LTC1968CMS8#PBF | Analog Devices | RMS to DC Converters | RMS to DC Converter 1.05V 2400uA 8-Pin MSOP Tube | 구매 | |
|
LTC2054CS5#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Zero Drift Amplifier R-R O/P 6V 5-Pin TSOT-23 T/R | 구매 | |
|
LTC2054CS5#TRMPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Zero Drift Amplifier R-R O/P 6V 5-Pin TSOT-23 T/R | 구매 | |
|
LTC1968IMS8#PBF | Analog Devices | RMS to DC Converters | RMS to DC Converter 1.05V 2400uA 8-Pin MSOP Tube | 구매 |