Low Noise Amplifier + Bandpass Filter Rx Front End for Improved Sensitivity Range 434MHz RKE Applications using the ESD-Robust BFP460 RF Transistor
Infineon Technologies AG이 부품 BFP 460 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Remote Keyless Entry
- Tire Pressure Monitoring System
Description
- Low Noise Amplifier + Bandpass Filter Rx Front End for Improved Sensitivity Range 434MHz RKE Applications using the ESD-Robust BFP460 RF Transistor. The BFP460 is specially designed for improved robustness against Electro Static Discharge (ESD) events and is rated for 1500V ESD between any pair of terminals, using the Human Body Model
최종 제품의 경우
-
Operating Frequency434 MHz
-
Gain16.8 dB
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
BFP 460 H6327 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.7A 230mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R | 구매 | |
|
BFP460H6327XTSA1 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.7A 230mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R | 구매 |