Low Noise Converter (5V to 15V)
Analog Devices이 부품 LT1086 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Management
- Power Supplies
Description
- Circuit shows Power Supply Using Low Noise Converter to Provide -15V and 15V Output Voltages From 4.5V to 5.5V Input Voltage
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5 V
-
Output Voltage-15|15 V
-
TopologyBoost
피쳐링 부품 (63)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1054LCS8 | Analog Devices | Charge Pump | Charge Pump INV/STPUP 125mA 8-Pin SOIC N | 구매 | |
|
LT1054IS8#TR | Analog Devices | Charge Pump | Charge Pump INV/STPUP 100mA 8-Pin SOIC N T/R | 구매 | |
|
LT1054CS8#TR | Analog Devices | Charge Pump | Charge Pump INV/STPUP 100mA 8-Pin SOIC N T/R | 구매 | |
|
LT1054ISW#TR | Analog Devices | Charge Pump | Charge Pump INV/STPUP 100mA 16-Pin SOIC W T/R | 구매 | |
|
LT1054IS8#TRPBF | Analog Devices | Charge Pump | Charge Pump INV/STPUP -3.5V to -15V 100mA 8-Pin SOIC N T/R | 구매 | |
|
LT1054LCS8#PBF | Analog Devices | Charge Pump | Charge Pump INV/STPUP -3.5V to -7V 125mA 8-Pin SOIC N Tube | 구매 | |
|
LT1054ISW#PBF | Analog Devices | Charge Pump | Charge Pump INV/STPUP -3.5V to -15V 100mA 16-Pin SOIC W Tube | 구매 | |
|
LT1054IN8#PBF | Analog Devices | Charge Pump | Charge Pump INV/STPUP -3.5V to -15V 100mA 8-Pin PDIP N Tube | 구매 | |
|
LT1054IS8#PBF | Analog Devices | Charge Pump | Charge Pump INV/STPUP -3.5V to -15V 100mA 8-Pin SOIC N Tube | 구매 | |
|
LT337AT#PBF | Analog Devices | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LT1054CSW | Analog Devices | Charge Pump | Charge Pump INV/STPUP 100mA 16-Pin SOIC W | 구매 | |
|
LT1054ISW | Analog Devices | Charge Pump | Charge Pump INV/STPUP 100mA 16-Pin SOIC W | 구매 |