Low Power DDS Waveform Generator based on AD9834
Analog Devices이 부품 AD9834BRU 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Clock and Timing Devices
- Radar System
Description
- Application Circuit is a 75-MHz low power (25 mW total) direct digital synthesis (DDS) waveform generator. The output buffer and anti-imaging filter provide improved spectral performance, making it suitable for frequency generation or clocking applications requiring sine wave, triangular wave, and square outputs up to 18-MHz. Because they are sampled data devices, low power DDS devices must be followed by a suitable anti-imaging filter to remove spectral images
최종 제품의 경우
-
Operating Frequency75 MHz