LP5560EVM, Evaluation Board for LP5560 Programmable LED Driver with Single-Wire Interface
Texas Instruments이 부품 LP5560TME 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Cellular Phone
- Portable
Description
- LP5560EVM, Evaluation Board for LP5560 a programmable LED driver that can generate a variety of blinking sequences with up to three pulses of different length per sequence. Blinking sequences can be programmed through a single-wire interface. Programmable parameters include on and off times as well as rise and fall times. A default sequence is programmed into LP5560 to enable use of the device in simple systems without programming capabilities. The LP5560 Evaluation Kit is based on a computer controlled system, where the actual LP5560 device is controlled and powered through the USB interface
최종 제품의 경우
-
Input Voltage2.7 to 5.5 V
-
Number of Derived Elements1
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
C8051F326-GM | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 16KB Flash 3.3V 28-Pin QFN EP Tube | 구매 | |
|
C8051F326-GMR | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 16KB Flash 3.3V 28-Pin QFN EP T/R | 구매 | |
|
LP5560TME/NOPB | Texas Instruments | LED Drivers | LED Driver 1 Segment 4-Pin DSBGA T/R | 구매 | |
|
LP5560TME/NOPB | Texas Instruments | LED Drivers | LED Driver 1 Segment 4-Pin DSBGA T/R | 구매 |