LP8556TM-EVM/NOPB, Evaluation Board for LP8556 High-Efficiency LED Backlight Driver, Boost Converter
Texas Instruments이 부품 LP8556TME-E05 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- LCD Backlighting
- LCD Display
- Tablet
Description
- LP8556TM-EVM/NOPB, Evaluation Board helps designers evaluate the operation and performance of the LP8556 High-Efficiency LED Backlight Driver. The device features high efficiency boost DC-DC converted and 6 high-precision current sinks that can be controlled by either a PWM signal or an I2C master. In addition to the main board featuring the LP8556TME-E05, the module features a USB-I2C Interface Board and an LED Board. The USB-I2C Interface Board coupled with the evaluation software enables easy device control and configuration of all device features
최종 제품의 경우
-
Input Voltage2.7 to 36 V
-
Output Voltage43 V
-
Output Current0.05 A
-
Number of Derived Elements72
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP8556TME-E05/NOPB | Texas Instruments | LED Drivers | LED Driver 3650uA Supply Current 20-Pin DSBGA T/R | 구매 | |
|
LP8556TME-E05/NOPB | Texas Instruments | LED Drivers | LED Driver 3650uA Supply Current 20-Pin DSBGA T/R | 구매 |