LT1166, Power Output Stage Automatic Bias System Control IC
Analog Devices이 부품 LT1360 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio Amplifier
Description
- LT1166, Power Output Stage Automatic Bias System Control IC, this Circuit of Power Amplifier Delivers 350W
최종 제품의 경우
-
Output Power350 W
-
Amplifier TypeClass-AB
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1166CS8#PBF | Analog Devices | Gate and Power Drivers | Driver 0.05V 1-OUT Non-Inv 8-Pin SOIC N Tube | 구매 | |
|
LT1166CN8#PBF | Analog Devices | Gate and Power Drivers | Driver 0.05V 1-OUT Non-Inv 8-Pin PDIP N Tube | 구매 | |
|
LT1166CS8 | Analog Devices | Gate and Power Drivers | Driver 0.05V 1-OUT Non-Inv 8-Pin SOIC N | 구매 | |
|
LT1166CS8#TRPBF | Analog Devices | Gate and Power Drivers | Driver 0.05V 1-OUT Non-Inv 8-Pin SOIC N T/R | 구매 | |
|
LT1360CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin PDIP N Tube | 구매 | |
|
LT1360CN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin PDIP N | 구매 | |
|
LT1360CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube | 구매 | |
|
LT1360CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N | 구매 | |
|
LT1360CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R | 구매 |