LT1300, Two-Cell to 5V DC/DC Converter Delivers >200mA with a 2V Input
Analog Devices이 부품 LT1300 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Barcode Scanner
- PCMCIA Card
- Personal Digital Assistant
- Portable
- Portable Computers
Description
- Circuit shows LT1300, Circuit provides 5V from a 2-cell input. shut-down is effected by taking the shut-down pin high. VIN current drops to 10mA in this condition
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2 V
-
Output Voltage5 V
-
Output Current0.2 A
-
Efficiency88 %
-
TopologyBoost
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1300CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 3.3V/5V 0.22A 8-Pin SOIC N | 구매 | |
|
LT1300CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 3.3V/5V 0.22A 8-Pin SOIC N T/R | 구매 | |
|
LT1300CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 3.3V/5V 0.22A 8-Pin SOIC N Tube | 구매 | |
|
LT1300CN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 3.3V/5V 0.22A 8-Pin PDIP N Tube | 구매 |