LT1304CS8-5, Boost Converter with Short-Circuit Protection and Automatic Load Disconnect
Analog Devices이 부품 LT1304CS8-5 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Desktop PC Power Supply
- Diagnostics, Monitoring and Therapy
- Instrumentation and Measurement
- Stationary Bar Code Reader
Description
- Circuit shows LTC1477 protected high side switch contains an internal, low loss NMOS power switch. LTC1477 protects an LT1304 Micro-power boost regulator and its load from excessive currents. An increasing load current will first be limited to 0.85A
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 4.2 V
-
Output Voltage5 V
-
TopologyBoost
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1477CS8 | Analog Devices | Current Limit Switches | Current Limit SW 3-IN 1-OUT 2.7V to 5.5V 2A 8-Pin SOIC N | 구매 | |
|
LTC1477CS8#TRPBF | Analog Devices | Current Limit Switches | Current Limit SW 3-IN 1-OUT 2.7V to 5.5V 2A 8-Pin SOIC N T/R | 구매 | |
|
LTC1477CS8#PBF | Analog Devices | Current Limit Switches | Current Limit SW 3-IN 1-OUT 2.7V to 5.5V 2A 8-Pin SOIC N Tube | 구매 | |
|
LTC1477CS8#TR | Analog Devices | Current Limit Switches | Current Limit SW 3-IN 1-OUT 2.7V to 5.5V 2A 8-Pin SOIC N T/R | 구매 | |
|
LT1304CS8-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 8V Step Up Single-Out 5V 1.2A 8-Pin SOIC N Tube | 구매 | |
|
LT1304CS8-5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 8V Step Up Single-Out 5V 1.2A 8-Pin SOIC N | 구매 | |
|
LT1304CS8-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 8V Step Up Single-Out 5V 1.2A 8-Pin SOIC N T/R | 구매 | |
|
LT1304CS8-5#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 8V Step Up Single-Out 5V 1.2A 8-Pin SOIC N T/R | 구매 |