LT1361CS8, LT1210CR Demo Board, Mobile-CPU VRM Tester, 1 Input, 3 Output with 15A Load Pulser
Analog Devices이 부품 LT1361CS8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Acquisition System
- Video and Imaging
- Wireless
Description
- Demo board DC296 is an interface board that allows mobile Pentium VRMs to be evaluated without the Intel CPU evaluation kit for which they were designed
최종 제품의 경우
-
Number of SuppliesDual
-
Supply Voltage12 V
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1004CZ-1.2#TRPBF | Analog Devices | Voltage References | V-Ref Precision 1.235V 20mA 3-Pin TO-92 T/R | 구매 | |
|
LT1004CZ-2.5#PBF | Analog Devices | Voltage References | V-Ref Precision 2.5V 20mA 3-Pin TO-92 Tray | 구매 | |
|
LT1210CR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin(7+Tab) DDPAK | 구매 | |
|
LT1210CR#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin(7+Tab) DDPAK T/R | 구매 | |
|
LT1004CZ-1.2#PBF | Analog Devices | Voltage References | V-Ref Precision 1.235V 20mA 3-Pin TO-92 Tray | 구매 | |
|
LT1004CZ-2.5#TRPBF | Analog Devices | Voltage References | V-Ref Precision 2.5V 20mA 3-Pin TO-92 T/R | 구매 | |
|
LT1210CR#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±15V 8-Pin(7+Tab) DDPAK Tube | 구매 | |
|
LT1210CR#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±15V 8-Pin(7+Tab) DDPAK T/R | 구매 | |
|
TLC555CDR | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 8-Pin SOIC T/R | 구매 | |
|
LT1361CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N | 구매 | |
|
LT1361CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N Tube | 구매 | |
|
LT1361CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R | 구매 |