LT1533, A 10W low noise 5V to 12V converter
Analog Devices이 부품 LT1533 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Acquisition System
- Industrial Automation HMI
- Instrumentation and Measurement
- Portable Medical Instrumentation
- Wireless
Description
- Circuit shows 10W low noise 5V to 12V converter: Q1Q2 provide 5A output capacity while preserving the LT1533s voltage/current slew control. Efficiency is 68%. Higher input voltages minimize follower loss, boosting efficiency above 71%
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage12 V
-
Output Current5 A
-
Efficiency71 %
-
TopologyBoost
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1533IS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 23V Step Up Single-Out 1.3V to 30V 16-Pin SOIC N T/R | 구매 | |
|
LT1533IS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 23V Step Up Single-Out 1.3V to 30V 16-Pin SOIC N Tube | 구매 | |
|
LT1533CS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 23V Step Up Single-Out 1.3V to 30V 16-Pin SOIC N Tube | 구매 | |
|
LT1533CS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 23V Step Up Single-Out 1.3V to 30V 16-Pin SOIC N T/R | 구매 |