LT1575/LT1613 Low Dropout, High Current Linear Regulator
Analog Devices이 부품 LT1575 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Computers and Peripherals
Description
- Circuit shows LT1613 Low Dropout, High Current Linear Regulator. It is a boost converter, which is able to operate with input voltages down to 1.1V, generates the appropriate gate drive for the MOSFET
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.8 V
-
Output Voltage1.5 V
-
Output Current5 A
-
Efficiency83 %
-
TopologyLDO
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1613CS5#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1613CS5#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1613CS5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1613CS5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1613CS5#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1613CS5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 1.23V to 36V 5-Pin TSOT-23 | 구매 | |
|
LT1613CS5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1575CN8-3.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.5V 10A 8-Pin PDIP N | 구매 | |
|
LT1575CN8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.27V 10A 8-Pin PDIP N | 구매 | |
|
LT1575CS8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.27V 10A 8-Pin SOIC N | 구매 | |
|
LT1575CN8-3.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.5V 10A 8-Pin PDIP N | 구매 | |
|
LT1575CS8-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 10A 8-Pin SOIC N T/R | 구매 |