LT1610, Single cell to 3V converter delivers 30mA
Analog Devices이 부품 LT1610 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Pager
- Portable Computers
Description
- Circuit shows LT1610, Single-Cell to 3V DC/DC Converter. The specified components take up very little board space. The 4.7mH Murata inductor specified measures 2.5mm by 3.2mm and is only 2mm high
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1 to 8 V
-
Output Voltage3 V
-
Output Current0.03 A
-
Efficiency77 %
-
TopologyBoost
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1610CMS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 8V Step Up Single-Out 1.23V to 30V 0.9A 8-Pin MSOP | 구매 | |
|
LT1610CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 8V Step Up Single-Out 1.23V to 30V 0.9A 8-Pin SOIC N Tube | 구매 | |
|
LT1610IS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 8V Step Up Single-Out 1.23V to 30V 0.9A 8-Pin SOIC N T/R | 구매 | |
|
LT1610CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 8V Step Up Single-Out 1.23V to 30V 0.9A 8-Pin SOIC N | 구매 | |
|
LT1610CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 8V Step Up Single-Out 1.23V to 30V 0.9A 8-Pin SOIC N T/R | 구매 | |
|
LT1610CMS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 8V Step Up Single-Out 1.23V to 30V 0.9A 8-Pin MSOP | 구매 | |
|
LT1610CMS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 8V Step Up Single-Out 1.23V to 30V 0.9A 8-Pin MSOP | 구매 | |
|
LT1610IS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 8V Step Up Single-Out 1.23V to 30V 0.9A 8-Pin SOIC N | 구매 | |
|
LT1610IS8#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 8V Step Up Single-Out 1.23V to 30V 0.9A 8-Pin SOIC N T/R | 구매 | |
|
LT1610CMS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 8V Step Up Single-Out 1.23V to 30V 0.9A 8-Pin MSOP T/R | 구매 |