LT1615, 20V dual-output converter
Analog Devices이 부품 LT1615 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital Camera
- Portable Computers
- Portable Consumer Electronics
Description
- Circuit shows LT1615, single-inductor, dual-output converter ideal for use in applications needing both a positive and a negative voltage. The positive output is generated using a traditional boost converter, whereas the negative output is generated using an inverting charge pump
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.5 to 5 V
-
Output Voltage-20|20 V
-
Output Current0.004@-20V|0.004@20V A
-
Efficiency77 %
-
TopologyBoost
피쳐링 부품 (27)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1615IS5-1#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 15V Step Up Single-Out 34V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1615ES5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 15V Step Up Single-Out 34V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1615IS5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 15V Step Up Single-Out 34V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1615IS5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 15V Step Up Single-Out 34V 5-Pin TSOT-23 | 구매 | |
|
LT1615IS5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 15V Step Up Single-Out 34V Automotive AEC-Q100 5-Pin TSOT-23 T/R | 구매 | |
|
LT1615ES5-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 15V Step Up Single-Out 34V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1615ES5-1#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 15V Step Up Single-Out 34V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1615IS5#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 15V Step Up Single-Out 34V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1615IS5-1 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 15V Step Up Single-Out 34V 5-Pin TSOT-23 | 구매 | |
|
LT1615ES5-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 15V Step Up Single-Out 34V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1615ES5-1#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 15V Step Up Single-Out 34V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1615IS5-1#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 15V Step Up Single-Out 34V 5-Pin TSOT-23 T/R | 구매 |