LT1619, 3.3V to 5V/8A DC/DC converter
Analog Devices이 부품 LT1619 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DC to DC Converter
- Distributed Control System
- Power Supplies
Description
- Circuit shows LT1619, 3.3V to 5V/8A DC/DC converter. Circuits output is increased to 40W (5V/8A)by substituting higher current components. The highlighted loop is kept tight on the PC board to reduce switching transients produced by high pulsating currents
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage5 V
-
Output Current8 A
-
Output Power40 W
-
Efficiency83 %
-
TopologyBoost
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1619ES8#TR | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin SOIC N T/R | 구매 | |
|
LT1619EMS8#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin MSOP T/R | 구매 | |
|
LT1619ES8 | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin SOIC N | 구매 | |
|
LT1619EMS8 | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin MSOP | 구매 | |
|
LT1619EMS8#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin MSOP Tube | 구매 | |
|
LT1619ES8#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin SOIC N T/R | 구매 | |
|
LT1619ES8#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin SOIC N Tube | 구매 | |
|
LT1619EMS8#TR | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin MSOP T/R | 구매 |