LT1619, Isolated SLIC flyback supply, VIN = 12V, VOUT = 32V and 65V (20W maximum)
Analog Devices이 부품 LT1619 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- SLIC Line Card
Description
- Circuit shows LT1619, Isolated SLIC flyback supply, VIN = 12V, VOUT = 32V and 65V (20W maximum). Subscriber line interface circuit (SLIC) devices are used to provide telephone interface functions, they require negative power supplies for interface and ringing. Circuit satisfies these requirements by providing isolated 32.5V and 65V supplies from a 12V source
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage-65|-32.5 V
-
Output Power20 W
-
TopologyFlyback
피쳐링 부품 (17)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1431CZ#TRPBF | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R | 구매 | |
|
LT1431CZ#PBF | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Tray | 구매 | |
|
CNY173M | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP Bag | 구매 | |
|
CNY173SVM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk | 구매 | |
|
CNY173VM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White | 구매 | |
|
CNY173SR2M | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R | 구매 | |
|
CNY173SR2VM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R | 구매 | |
|
CNY173SM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD Tube | 구매 | |
|
CNY173TVM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk | 구매 | |
|
LT1619ES8 | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin SOIC N | 구매 | |
|
LT1619EMS8#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin MSOP T/R | 구매 | |
|
LT1619ES8#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin SOIC N T/R | 구매 |