LT1725IGN Demo board, 48Vin to 3.3V/3A, 10W Module, Isolated Flyback, 1x2 Footprint
Analog Devices이 부품 LT1725IGN 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Instrumentation and Measurement
- Telecom DC to DC Converter
- Telecom Power Supply
Description
- DC373A-A is a 48V to isolated 5V/2A converter based on the LT1725 isolated flyback controller. DC373A-A is designed to operate over the standard telecom input voltage range of 36V to 72V. The output is a regulated 5V. The transformer provides 1500V of isolation between the input and the output
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage3.3 V
-
Output Current3 A
-
Output Power10 W
-
TopologyFlyback
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1725IGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N T/R | 구매 | |
|
LT1725IGN | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N | 구매 | |
|
LT1725IGN#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N Tube | 구매 | |
|
LT1725IGN#TR | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N T/R | 구매 |