LT1738, Ultra Low noise 30W offline power supply
Analog Devices이 부품 LT1738 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Acquisition System
- Industrial Automation HMI
- Instrumentation and Measurement
- Portable Medical Instrumentation
- Power Supplies
Description
- Circuit is an AC line (90VAC to 264VAV) to 12V/2.5A converter using the LT1738 and a single high voltage MOSFET. The basic topology is a flyback converter, Which, in conjunction with the Opto-Isolator
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage12 V
-
Output Current2.5 A
-
Output Power30 W
-
TopologyFlyback
피쳐링 부품 (45)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1431MPS8#TRPBF | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N T/R | 구매 | |
|
CNY173SR2M | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R | 구매 | |
|
LT1431IZ#TRPBF | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R | 구매 | |
|
CNY173TVM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk | 구매 | |
|
LT1431CS8#TR | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N T/R | 구매 | |
|
CNY173VM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk | 구매 | |
|
CNY173TVM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk | 구매 | |
|
LT1431MPS8#PBF | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N Tube | 구매 | |
|
LT1431CN8#PBF | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin PDIP N Tube | 구매 | |
|
LT1431CZ#PBF | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Tray | 구매 | |
|
CNY173SR2VM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R | 구매 | |
|
CNY173M | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP Bag | 구매 |