LT1766EFE Demo Board, 1.5A, 200kHz High Voltage Buck Converter, Vin = 6V-60V, Vout = 5V @ 1A
Analog Devices이 부품 LT1766EFE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Backplane Distributed Power
- Battery Charger
- Industrial Control
- Laptop
Description
- Evaluation Board Using Step-Down 200kHz Switching Frequency DC/DC Converter Provide 3.3V and 1A
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage8 to 40 V
-
Output Voltage3.3 V
-
Output Current1 A
-
Efficiency90 %
-
TopologyBuck
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1766EFE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin TSSOP EP | 구매 | |
|
LT1766EFE-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 5V 3A 16-Pin TSSOP EP Tube | 구매 | |
|
LT1766EFE#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin TSSOP EP T/R | 구매 | |
|
LT1766EFE-5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 5V 3A 16-Pin TSSOP EP | 구매 | |
|
LT1766EFE-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 5V 3A 16-Pin TSSOP EP T/R | 구매 | |
|
LT1766EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin TSSOP EP Tube | 구매 | |
|
LT1766EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin TSSOP EP T/R | 구매 |