LT1777CS Demo Board, 100kHz Low Noise DC-DC Converter, 7.4V to 48V Input, 3.3V or 5Vout @ 0.5A
Analog Devices이 부품 LT1777CS 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cellular Phone
- GPS
- Industrial
- Telecom Power Supply
Description
- Demonstration Circuit DC242A is a high input voltage, low noise step-down regulator using the LT1777 switching regulator IC. Typical applications are automotive cellular and GPS receivers, low noise telecom and industrial-instrument power supplies
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage7.4 to 48 V
-
Output Voltage3.3|5 V
-
Output Current0.5 A
-
Efficiency80 %
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1777CS#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6.7V to 48V Synchronous Step Down Single-Out 1.24V to 40.8V 0.7A 16-Pin SOIC N T/R | 구매 | |
|
LT1777CS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6.7V to 48V Synchronous Step Down Single-Out 1.24V to 40.8V 0.7A 16-Pin SOIC N T/R | 구매 | |
|
LT1777CS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6.7V to 48V Synchronous Step Down Single-Out 1.24V to 40.8V 0.7A 16-Pin SOIC N | 구매 | |
|
LT1777CS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6.7V to 48V Synchronous Step Down Single-Out 1.24V to 40.8V 0.7A 16-Pin SOIC N Tube | 구매 |