LT1946EMS8 LT1946AEMS8E Demo Board, 12Vout Boost Converter, +5Vin, +12Vout/400mA and Triple Output TFT LCD Bias Supply
Analog Devices이 부품 LT1946EMS8 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- DSL Modem
- GPS
- LCD TFT Display
- Power Supplies
Description
- Demonstration circuit DC459A features the LT1946 and LT1946A boost DC/DC converter with 1.5A switch and built in soft start. The circuit is designed to convert 5V input to 12V output at 400mA of load current. The triple output TFT LCD bias supply (lower circuit) uses 2.7MHz LT1946A in thermally enhanced MS8E package. The circuit is designed to convert 3.3V input to 8V at 350mA, 23Vat 5mA, and -8V at 10mA TFT LCD bias outputs
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.3|5 V
-
Output Voltage-8|8|12|23 V
-
Output Current0.005@23V|0.01@-8V|0.35@8V|0.4@12V A
-
TopologyBoost
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1946AEMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.25V to 36V 3.1A 8-Pin MSOP EP T/R | 구매 | |
|
LT1946AEMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.25V to 36V 3.1A 8-Pin MSOP EP Tube | 구매 | |
|
LT1946AEMS8E | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.25V to 36V 3.1A 8-Pin MSOP EP | 구매 | |
|
LT1946AEMS8E#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.25V to 36V 3.1A 8-Pin MSOP EP T/R | 구매 | |
|
LT1946EMS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 34V 3.1A 8-Pin MSOP | 구매 | |
|
LT1946EMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 34V 3.1A 8-Pin MSOP EP Tube | 구매 | |
|
LT1946EMS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 34V 3.1A 8-Pin MSOP Tube | 구매 | |
|
LT1946EMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 34V 3.1A 8-Pin MSOP EP T/R | 구매 | |
|
LT1946EMS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 34V 3.1A 8-Pin MSOP T/R | 구매 |