LT1959CS8 Demo Board, 4.5A Switch, 500kHz Step-Down Regulator, 5V to 15Vin, 1.8Vout @ 4A
Analog Devices이 부품 LT1959CS8 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Backplane Distributed Power
- Battery Charger
- Battery Management Unit
- Laptop
Description
- Demonstration circuits DC355 and DC356 are complete DC/DC step-down regulators using the LT1959 constant frequency, high efficiency converter in 7-pin DD (DC356) and SO-8 (DC355) packages. These circuits are primarily used in personal computers, disk drives, portable handheld devices and, in larger systems, as local on-board regulators. High frequency switching allows the use of small inductors, making this all surface mount solution ideal for space conscious systems
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 to 15 V
-
Output Voltage3.3 V
-
Output Current4 A
-
Efficiency81 %
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1959CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 16V Synchronous Step Down Single-Out 1.21V to 2.42V 8.5A 8-Pin SOIC N | 구매 | |
|
LT1959CS8#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 16V Synchronous Step Down Single-Out 1.21V to 2.42V 8.5A 8-Pin SOIC N T/R | 구매 | |
|
LT1959CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 16V Synchronous Step Down Single-Out 1.21V to 2.42V 8.5A 8-Pin SOIC N Tube | 구매 | |
|
LT1959CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 16V Synchronous Step Down Single-Out 1.21V to 2.42V 8.5A 8-Pin SOIC N T/R | 구매 |