LT3464, Micro-power SOT-23 Boost with Integrated Schottky Diode
Analog Devices이 부품 LT3464 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Computers and Peripherals
- Digital Camera
Description
- Circuit shows LT3464, Micro-power SOT-23 Boost with Integrated Schottky Diode Provides Output Disconnect and Short Circuit Protection
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 10 V
-
Output Voltage20 V
-
TopologyBoost
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3464ETS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 10V Step Up Single-Out 1.25V to 34V 0.14A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3464ETS8#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 10V Step Up Single-Out 1.25V to 34V 0.14A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3464ETS8#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 10V Step Up Single-Out 1.25V to 34V 0.14A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3464ETS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 10V Step Up Single-Out 1.25V to 34V 0.14A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3464ETS8#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 10V Step Up Single-Out 1.25V to 34V 0.14A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3464ETS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 10V Step Up Single-Out 1.25V to 34V 0.14A 8-Pin TSOT-23 | 구매 | |
|
LT3464ETS8#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 10V Step Up Single-Out 1.25V to 34V 0.14A 8-Pin TSOT-23 T/R | 구매 |