LT3469ETS8 Demo Board, Piezo ceramic Micro-actuator Driver with Boost Regulator, Input+, 0V to 3V, Vin = 5V or 12V, Vout = 1V to 33V
Analog Devices이 부품 LT3469ETS8 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Industrial
Description
- Demonstration circuit DC630A is a gm amplifier circuit using the LT3469ETS8 and can drive an output up to 34V at 25mA from 5V or 12V supply. An internal Boost converter of the LT3469 generates a supply voltage up to 36V for the gm amplifier
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5|12 V
-
Output Voltage1 to 33 V
-
Output Current0.025 A
-
TopologyBoost
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3469ETS8 | Analog Devices | Specialized Power ICs and Modules | Piezo Microactuator Driver 8-Pin TSOT-23 | 구매 | |
|
LT3469ETS8#PBF | Analog Devices | Specialized Power ICs and Modules | Piezo Microactuator Driver 8-Pin TSOT-23 T/R | 구매 | |
|
LT3469ETS8#TRMPBF | Analog Devices | Specialized Power ICs and Modules | Piezo Microactuator Driver 8-Pin TSOT-23 T/R | 구매 | |
|
LT3469ETS8#TRPBF | Analog Devices | Specialized Power ICs and Modules | Piezo Microactuator Driver 8-Pin TSOT-23 T/R | 구매 |