LT3472EDD Demo Board, Inverting DC/DC Converter, Vin = 2.7V - 4.2V, Vout1 = 15V @ 25mA-45mA Vout2 = -8V @ 35mA-65mA
Analog Devices이 부품 LT3472EDD 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- LCD TFT Display
- OLED Display
Description
- Demonstration circuit 760 is a Dual, 1.1MHz Inverter in 3mmx 3mm DFN featuring the LT3472EDD. The demo circuit demonstrates small size and low component count in a Inverter Circuit. The LT3472 Inverting Circuit generates a -8V output at 35mA-65mA from 2.7V-4.2V input
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 4.2 V
-
Output Voltage-8 V
-
Output Current0.065 A
-
Efficiency71 %
-
TopologyInverting
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3472EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 16V Inv/Step Up Dual-Out 1.25V to 34V/-34V 10-Pin DFN EP T/R | 구매 | |
|
LT3472EDD | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 16V Inv/Step Up Dual-Out 1.25V to 34V/-34V 10-Pin DFN EP | 구매 | |
|
LT3472EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 16V Inv/Step Up Dual-Out 1.25V to 34V/-34V 10-Pin DFN EP Tube | 구매 |