LT3501, Compact Dual 3A Step-Down Converter with Ceramic Capacitors
Analog Devices이 부품 LT3501 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Industrial
Description
- Circuit shows LT3501 dual step-down converter is an attractive solution because its compact and inexpensive compared to a 2-chip solution. The dual converter accommodates a 3V to 25V input voltage range and is capable of supplying up to 3A per channel
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 24 V
-
Output Voltage1.8|3.3 V
-
Output Current3@1.8V|3@3.3V A
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3501EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 25V Step Down Dual-Out 0.8V to 25V 3A/3A 20-Pin TSSOP EP Tube | 구매 | |
|
LT3501IFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 25V Step Down Dual-Out 0.8V to 25V 3A/3A 20-Pin TSSOP EP T/R | 구매 | |
|
LT3501IFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 25V Step Down Dual-Out 0.8V to 25V 3A/3A 20-Pin TSSOP EP Tube | 구매 | |
|
LT3501EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 25V Step Down Dual-Out 0.8V to 25V 3A/3A 20-Pin TSSOP EP T/R | 구매 |