LT3580 Single Resistor Sets Positive or Negative Output for DC/DC Cuk Converter
Analog Devices이 부품 LT3580 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DSL Modem
- GPS
- LCD TFT Display
- Vacuum Fluorescent Display
Description
- Design Circuit shows the LT3580 is a buck converter, which produces a negative output with no DC path to the source. It produce -12V/350mA output from 5V to 24V input
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 to 24 V
-
Output Voltage-12 V
-
Output Current0.36 A
-
Efficiency83 %
-
TopologyCuk
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3580EMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin MSOP EP T/R | 구매 | |
|
LT3580HMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin MSOP EP Tube | 구매 | |
|
LT3580IDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin DFN EP Tube | 구매 | |
|
LT3580IMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin MSOP EP Tube | 구매 | |
|
LT3580EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin DFN EP T/R | 구매 | |
|
LT3580MPMS8E | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin MSOP EP Tube | 구매 | |
|
LT3580IDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin DFN EP T/R | 구매 | |
|
LT3580MPMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin MSOP EP T/R | 구매 | |
|
LT3580EMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin MSOP EP Tube | 구매 | |
|
LT3580MPMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin MSOP EP Tube | 구매 | |
|
LT3580HMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin MSOP EP T/R | 구매 | |
|
LT3580EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin DFN EP Tube | 구매 |