LT3581EMSE Demo Board, VIN= 5V to 10V, VOUT1 = 12V @ 900mA
Analog Devices이 부품 LT3581EMSE 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- LCD TFT Display
- Vacuum Fluorescent Display
Description
- Demonstration circuits DC1424A-A feature the LT3581 in Boost/Inverting Regulator configurations. The Boost is designed to convert a 5V to 10V input source to 12V at 900mA, and the Inverter a 5V to 12V to -12V at 750mA. DC1424A-A is designed to survive output short circuit events with the external MOSFET installed at the output as default
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 to 10 V
-
Output Voltage11.6 to 12.3 V
-
Output Current0.9 A
-
Efficiency88 %
-
TopologyBoost
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3581EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 22V Inv/Step Up Single-Out 1.215V to 42V 3.3A 16-Pin MSOP EP Tube | 구매 | |
|
LT3581EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 22V Inv/Step Up Single-Out 1.215V to 42V 3.3A 16-Pin MSOP EP T/R | 구매 |