LT3593 Demo Board, LED Driver with One Wire Control and Output Disconnect
Analog Devices이 부품 LT3593EDC#PBF 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Cellular Phone
- Digital Camera
- GPS
- MP3 Player
- Personal Digital Assistant
Description
- Demonstration circuit 1224 is a LED Driver with One Wire Control and Output Disconnect featuring the LT3593. The LT3593 is a step-up current mode DC/DC converter designed to drive up to 10 white LEDs in series from a Li-Ion cell
최종 제품의 경우
-
Input Voltage3 to 5 V
-
Output Voltage40 V
-
Output Current0.02 A
-
Number of Derived Elements10
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC6907CS6#PBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.04MHz to 4MHz CMOS 6-Pin TSOT-23 T/R | 구매 | |
|
NC7WZ17P6X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 구매 | |
|
LTC6907CS6 | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.04MHz to 4MHz CMOS 6-Pin TSOT-23 | 구매 |