LT3710EFE LT3781EG LTC1698EGN Demo Board, Dual Output Isolated Power Supply, 36V to 72V Input, 3.3Vout @ 10A, 1.8/2.5Vout @ 10A
Analog Devices이 부품 LT3781EG 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Backplane Distributed Power
- Communications and Telecom
- Computers and Peripherals
Description
- Demonstration circuit DC448A is a dual output high efficiency isolated DC/DC power supply with 36V to 72Vinput range. It has two outputs: 3.3V at 10A max and 1.8V or 2.5V at 10A max
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage1.8|2.5|3.3 V
-
Output Current10@1.8V|10@2.5V|10@3.3V A
-
Efficiency87 %
-
TopologyForward
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1698EGN#PBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 50kHz to 400kHz 16-Pin SSOP N Tube | 구매 | |
|
LTC1698EGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 50kHz to 400kHz 16-Pin SSOP N T/R | 구매 | |
|
LTC1698EGN | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 50kHz to 400kHz 16-Pin SSOP N | 구매 | |
|
MOC207R2VM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC T/R | 구매 | |
|
LT3710EFE#TRPBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 500kHz 16-Pin TSSOP EP T/R | 구매 | |
|
LT3710EFE#PBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 500kHz 16-Pin TSSOP EP Tube | 구매 | |
|
LT3710EFE | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 500kHz 16-Pin TSSOP EP | 구매 | |
|
MOC207VM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube | 구매 | |
|
LT3781EG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Forward 350kHz 20-Pin SSOP Tube | 구매 |